
Multi-voltage supervisor IC with two monitored inputs, featuring a 1.6V to 16V operating supply voltage range and a low 10µA maximum supply current. This through-hole component offers 2V output voltage with 20mA output current capability. It includes overvoltage and undervoltage thresholds at 1.4V and 1.2V respectively, with a reset function that is active high. The PDIP package is suitable for through-hole mounting and operates between 0°C and 70°C.
Intersil ICL7665SCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Nominal Supply Current | 2.9uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Output Current | 20mA |
| Output Voltage | 2V |
| Overvoltage Threshold | 1.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | No |
| Series | ICL7665 |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.2V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7665SCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
