Intersil ICL7665SIBAZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 25mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.4V |
| Min Reset Threshold Voltage | 1.2V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 18V |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Tolerance | 2% |
| Type | Voltage Detector |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SIBAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
