Intersil ICL7665SIBAZA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SIBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
