Intersil ICL7667CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7667CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
