
Intersil ICL7673CPA technical specifications.
| Package/Case | PDIP |
| FET Type | N and P-Channel |
| Height | 4.95mm |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 16R |
| Operating Supply Current | 1.5uA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ICL7673 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7673CPA to view detailed technical specifications.
No datasheet is available for this part.
