Intersil ICL8069CCZR technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 50uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL8069CCZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
