Intersil ICM7211AMIM44 technical specifications.
| Package/Case | QFN |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 10.12mm |
| Max Frequency | 19kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 10.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7211AMIM44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.