
Intersil ICM7216BIPI technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Frequency | 10MHz |
| Height | 4.95mm |
| Length | 39.7mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7216BIPI to view detailed technical specifications.
No datasheet is available for this part.
