Intersil ICM7218DIJI technical specifications.
| Package/Case | DIP |
| Display Mode | Segment |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Multiplexed Display Capability | Yes |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7218DIJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
