
8-digit LED display decoder driver, microprocessor-compatible, featuring segment display mode. Surface mountable in SOIC package with 7 outputs and 64 segments. Operates with input voltage from 4V to 6V and supply voltage from 4V to 6V, with a maximum supply current of 450µA. Offers multiplexed display capability and 500mA output current. Operating temperature range is -40°C to 85°C.
Intersil ICM7228AIBIZ technical specifications.
| Package/Case | SOIC |
| Display Mode | Segment |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Outputs | 7 |
| Number of Segments | 64 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7228AIBIZ to view detailed technical specifications.
No datasheet is available for this part.