
Intersil ICM7228AIPIZ technical specifications.
| Package/Case | PDIP |
| Display Mode | Segment |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Multiplexed Display Capability | Yes |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7228AIPIZ to view detailed technical specifications.
No datasheet is available for this part.