Intersil ICM7228BIBIZ technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Segments | 64 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7228BIBIZ to view detailed technical specifications.
No datasheet is available for this part.