
Intersil ICM7228CIBIZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7228CIBIZ to view detailed technical specifications.
No datasheet is available for this part.
