Intersil ICM7242CBAZ-T technical specifications.
| Package/Case | SOIC |
| Frequency | 0.1Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 340uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM7242 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7242CBAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
