Intersil ICM7243AIPLZ technical specifications.
| Package/Case | PDIP |
| Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 180mA |
| Mount | Through Hole |
| Number of LEDs | 136 |
| Number of Segments | 136 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICM7243 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7243AIPLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
