Intersil ICM7556IPD technical specifications.
| Package/Case | DIP |
| Current Rating | 60A |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 120uA |
| Operating Supply Current | 120uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7556IPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
