
Intersil ICM7556IPDZ technical specifications.
| Package/Case | PDIP |
| Current Rating | 60A |
| Frequency | 1MHz |
| Height | 4.95mm |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Frequency | 1 MHz |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7556IPDZ to view detailed technical specifications.
No datasheet is available for this part.
