Intersil ID82C55A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 82C55 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ID82C55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.