Intersil ID82C59A technical specifications.
| Package/Case | CDIP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Operating Frequency | 8 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 82C59 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ID82C59A to view detailed technical specifications.
No datasheet is available for this part.