Intersil IMQ82C55AZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MQ82C55A |
| RoHS | Compliant |
Download the complete datasheet for Intersil IMQ82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.