Intersil IP80C88 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IP80C88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.