Intersil IP82C54Z technical specifications.
| Package/Case | PDIP |
| Frequency | 8MHz |
| High Level Output Current | -2.5mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil IP82C54Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.