
The IP82C55AZ is a 24-bit interface IC packaged in a 4.95mm height PDIP with through hole mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a nominal supply current of 10uA and can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Intersil IP82C55AZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 10uA |
| Number of I/Os | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil IP82C55AZ to view detailed technical specifications.
No datasheet is available for this part.
