
The IS80C286-20 is a 16-bit microprocessor from Intersil, operating at a maximum frequency of 20MHz. It is designed to run on a 5V supply voltage and can withstand temperatures between -40°C and 85°C. The device is mounted in a surface mount package, specifically a PLCC, and is available in quantities of 18. Note that this product contains lead and is not RoHS compliant.
Intersil IS80C286-20 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IS80C286-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.