Intersil IS82C37A-5 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IS82C37A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.