Intersil IS82C54 technical specifications.
| Package/Case | PLCC |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Series | 82C54 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IS82C54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
