
The IS82C5496 is an 8MHz single timer IC with a single channel, operating from a 5V supply voltage and consuming 10mA of current. It is packaged in a PLCC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is not RoHS compliant.
Intersil IS82C5496 technical specifications.
| Package/Case | PLCC |
| Frequency | 8MHz |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 82C54 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil IS82C5496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
