Intersil IS82C55A-5Z technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82C55A |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C55A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.