
Intersil IS82C59A-12Z technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82C59A |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C59A-12Z to view detailed technical specifications.
No datasheet is available for this part.
