Intersil IS82C59A-12Z96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82C59A |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C59A-12Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
