Intersil IS82C59AZ technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Output Voltage | 3V |
| Package Quantity | 444 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C59AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
