
Intersil ISL12008IB8Z technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12008IB8Z to view detailed technical specifications.
No datasheet is available for this part.