Intersil ISL12021CVZ technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Memory Size | 128B |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12021CVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
