Intersil ISL12022IBZ-T7A technical specifications.
| Accuracy | 5ppm |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128B |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12022IBZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
