Intersil ISL12022MIBZ technical specifications.
| Accuracy | 5ppm |
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128B |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12022MIBZ to view detailed technical specifications.
No datasheet is available for this part.