
Low power Real Time Clock (RTC) module featuring integrated ±5ppm temperature sensor and crystal. SOIC package with I2C interface for clock and date (YY-MM-DD-dd) and time (HH:MM:SS) functions. Operates from 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Includes battery-backed SRAM and is RoHS compliant.
Intersil ISL12022MIBZ-T technical specifications.
| Accuracy | 5ppm |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12022MIBZ-T to view detailed technical specifications.
No datasheet is available for this part.
