The ISL12022MIBZR5421 is a real time clock IC with an accuracy of 5ppm. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This device is available in a rail/Tube packaging with a quantity of 38. It is compliant with RoHS regulations and is not radiation hardened.
Intersil ISL12022MIBZR5421 technical specifications.
| Accuracy | 5ppm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12022 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12022MIBZR5421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
