
Real-Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM; SOIC8, TSSOP8; Temp Range: -40° to 85°C
Intersil ISL12025IBZ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12025IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
