
Industrial temperature grade real-time clock/calendar IC with I²C interface. Features 512B of memory and 16B of non-volatile memory. Operates from a 3.3V supply voltage with a maximum of 5.5V. Supports HH:MM:SS time format and is RoHS compliant. Available in tape and reel packaging.
Intersil ISL12026IBZ-T technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Non-volatile Memory Size | 16B |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12026IBZ-T to view detailed technical specifications.
No datasheet is available for this part.
