
Intersil ISL12027IV27AZ technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3.05mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12027 |
| Time Format | HH:MM:SS |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12027IV27AZ to view detailed technical specifications.
No datasheet is available for this part.