
The ISL12028AIV27Z-T is a TSSOP packaged clock IC that operates over a temperature range of -40°C to 85°C. It features an I2C/Ser interface and is designed for 2-wire communication. The device is powered by a 3.3V supply voltage and is compliant with RoHS regulations. It is available in a tape and reel package with 2500 units per reel.
Intersil ISL12028AIV27Z-T technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12028A |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12028AIV27Z-T to view detailed technical specifications.
No datasheet is available for this part.