The ISL12029AIV27Z-T is a real-time clock IC from Intersil, operating from 2.7V to 5.5V. It features a 32.768 kHz crystal oscillator and supports I2C and serial interfaces. The device is designed for surface mount applications in TSSOP packages and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C.
Intersil ISL12029AIV27Z-T technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12029A |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12029AIV27Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.