
The ISL12029IV30AZ is a real time clock I2C/SPI bridge from Intersil, packaged in a 960-piece TSSOP. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This device is RoHS compliant and features an I2C and serial interface with a 2-wire configuration.
Intersil ISL12029IV30AZ technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12029 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12029IV30AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
