The ISL12058IBZ is a clock IC that operates over a temperature range of -40°C to 85°C. It is packaged in a SOIC-8 package and is designed for surface mount applications. The IC is compatible with I2C interfaces and operates at a supply voltage of 3.3V. The ISL12058IBZ is compliant with RoHS regulations and is available in rail or tube packaging.
Intersil ISL12058IBZ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12058IBZ to view detailed technical specifications.
No datasheet is available for this part.