
The ISL12058IRTZ is a real time clock IC from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V and is compliant with RoHS regulations. The IC is packaged in a rail or tube format and is lead free.
Intersil ISL12058IRTZ technical specifications.
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12058IRTZ to view detailed technical specifications.
No datasheet is available for this part.