
Industrial temperature grade, serial I2C interface real-time clock/calendar IC with 2B battery-backed SRAM. Features include YY-MM-DD-dd date format, HH:MM:SS (24 hr) time format, and a maximum supply voltage of 5.5V. Designed for surface mount applications, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil ISL1208IU8Z-TK technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 2B |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1208IU8Z-TK to view detailed technical specifications.
No datasheet is available for this part.
