Intersil ISL1218IUZ technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Length | 3.05mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1218IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.