
Intersil ISL15100IRZ-T13 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL15100IRZ-T13 to view detailed technical specifications.
No datasheet is available for this part.