Intersil ISL1532IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1532IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.