Intersil ISL1533IRZ technical specifications.
| Bandwidth | 60MHz |
| Package/Case | QFN |
| Max Supply Voltage | 30V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1533IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.